
The Thermofit 214A3 heat shrink is a molded, black, polyolefin material with a straight orientation. It is available in bulk packaging and is not lead free. The heat shrink has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations.
TE Connectivity 214A321-4/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Depth | 10.7mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Thermofit 214A3 |
| Wire/Cable Diameter | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 214A321-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.