The Thermofit 214A3 is a molded cable sleeve from TE Connectivity. It is available in black color and is compliant with ELV regulations. The operating temperature range of this sleeve is between -55°C and 105°C. It is designed for use in applications where lead-free components are not required.
TE Connectivity 214A332-25/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Thermofit 214A3 |
| Wire/Cable Diameter | 1.15inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A332-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.