
Heat Shrink D-Sub Boot Semi-Rigid Modified Polyolefin
TE Connectivity 214A342-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 214A3 |
| Wire/Cable Diameter | -17.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A342-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
