The Thermofit 214A3 heat shrink is a molded, black heat shrink with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is designed for use in cable management applications and is compliant with ELV regulations. The heat shrink has a straight orientation and is made from polyolefin material.
TE Connectivity 214A342-4-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | Thermofit 214A3 |
| Wire/Cable Diameter | 1.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A342-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.