
The Thermofit 214A3 heat shrink is made from polyolefin material with a black color. It has a molded package and is designed for use in applications where temperatures range from -55°C to -135°C. This product is compliant with ELV regulations and is not applicable for lead-free requirements.
TE Connectivity 214A352-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 61mm |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | Thermofit 214A3 |
| Wire/Cable Diameter | -19.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A352-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
