4-position, 2-row wire-to-board header with a 0.05-inch pitch and 0.059-inch row spacing. Features a right-angle orientation, red housing, and tin-plated bronze male pin contacts. Rated for 1.5A current and 230V voltage, with a maximum operating temperature of 105°C. This shrouded header utilizes IDC termination for 28AWG ribbon wire and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 215083-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.8mm |
| Housing Color | Red |
| Insulation Diameter | 0.035inch |
| Lead Free | Not Applicable |
| Length | 8.6mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | IDC |
| Voltage Rating | 230V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215083-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.