
8-position, 2-row, right-angle male pin header for wire-to-board connector systems. Features a 1.27mm lead pitch and 1.5A contact current rating. Constructed with bronze contacts and tin plating, housed in red UL94 V-0 rated material. Operates within a -40°C to 105°C temperature range and supports 28AWG ribbon wire via IDC termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 215083-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.8mm |
| Housing Color | Red |
| Insulation Diameter | 0.035inch |
| Lead Free | Not Applicable |
| Lead Pitch | 1.27mm |
| Length | 13.6mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | IDC |
| Voltage Rating | 230V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215083-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
