
2-position, 1-row straight shrouded receptacle with a 2.54mm pitch. Features gold-plated bronze female sockets with a 3A current rating and 762nm plating thickness. Through-hole mounting with vertical PCB orientation and a 1.6mm PCB thickness compatibility. Operating temperature range of -55°C to 105°C, UL94 V-0 flammability rating, and 250V voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 215297-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7mm |
| Housing Color | Black |
| Insulation Color | Green |
| Insulation Material | Glass |
| Lead Length | 3.1mm |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 352 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 762nm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215297-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
