
5-position, 1-row straight receptacle header with a 2.54mm pitch, designed for vertical PCB mounting via through-hole termination. Features gold-plated bronze contacts with a 3A current rating, a 7mm height, and a 2.52mm depth. Housing is black with green insulation, and the component is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 215297-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7mm |
| Housing Color | Black |
| Insulation Color | Green |
| Insulation Material | Glass |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215297-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
