
6-position, single-row shrouded header receptacle with a 2.54mm pitch. Features gold-plated bronze female socket contacts with a 3A current rating and a square contact shape. Straight, through-hole mounting orientation for PCBs up to 1.6mm thick. Insulation material is glass with a green color, and the housing is black. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 215297-6 technical specifications.
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7mm |
| Housing Color | Black |
| Insulation Color | Green |
| Insulation Material | Glass |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215297-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
