
9-position, single-row shrouded header with 2.54mm pitch for board-to-board applications. Features straight, through-hole mounting with solder termination and a 3.1mm contact post length. Rated for 3A current, operating from -55°C to 105°C, with gold/tin plated bronze contacts. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 215297-9 technical specifications.
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215297-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.