8-position vertical header receptacle with a 2.54mm pitch, designed for board-to-board applications. Features tin-plated bronze contacts with a 3A current rating and 3.1mm tail length, suitable for through-hole mounting. Offers a 7mm height and operates within a -55°C to 105°C temperature range. Housing is black, with a green contact insulator, and the component is RoHS and ELV compliant, with UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 215298-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 88 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215298-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.