
2-position, 1-row shrouded header with a 2.54mm pitch. Features gold-plated bronze socket contacts with a 3A current rating and 3.1mm lead length. Straight, vertical PCB mounting via through-hole termination with solder. Operates from -55°C to 105°C, with a UL94 V-0 flammability rating. Housing is black, with green contact color.
TE Connectivity 215299-2 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 376 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215299-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
