
3-position, single-row shrouded header with a 2.54mm pitch, designed for vertical PCB mounting via through-hole termination. Features gold and tin plated bronze socket contacts with a 3A current rating and 3.1mm post length. The black housing is UL94 V-0 flammability rated, operating between -55°C and 105°C. This stackable connector is supplied in a tray package of 240 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 215299-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 2.52mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215299-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
