
4-position, 1-row shrouded header with a 2.54mm pitch. Features gold-plated bronze contacts with a 3A current rating and 4µm plating thickness. Straight, through-hole mounting with vertical PCB orientation. Insulation material is glass, housing color is black, and insulation color is green. Operating temperature range is -55°C to 105°C.
TE Connectivity 215299-4 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 2.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Insulation Color | Green |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 3.1mm |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 184 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215299-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
