
7-position, 1-row shrouded header receptacle with 2.54mm pitch. Features gold-plated bronze female socket contacts with a square shape and a 3A current rating. Straight, through-hole mounting with solder termination. Operating temperature range of -65°C to 105°C, UL94 V-0 flammability rating, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 104 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU HV-100 |
| Termination | Solder |
| RoHS | Compliant |