
4-position, 2-row shrouded receptacle with 2.54mm pitch and 2.54mm row spacing. Features straight, through-hole mounting with vertical PCB orientation and solder termination. Contacts are female, square-shaped bronze with gold and tin plating, rated for 2A current. Housing is black, with a green contact insulator, and the component operates within a -55°C to 105°C temperature range. Compliant with RoHS and ELV directives, and UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 215307-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 215307-2 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Current Rating | 2A |
| Depth | 5.06mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 352 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215307-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
