
6-position, 3-row, 2.54mm pitch female socket header for board-to-board applications. Features a 7mm height, straight orientation, and through-hole mounting. Contact current rating of 3A with gold and tin plating on bronze contacts. Insulation material is glass with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. RoHS compliant and stackable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 215307-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 215307-3 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7mm |
| Housing Color | Black |
| Insulation Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215307-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
