7-position, 2-row shrouded header with a 2.54mm pitch, designed for straight, vertical through-hole PCB mounting. Features tin/lead plated bronze contacts with a 3A current rating and 3.1mm post length, operating within a -55°C to 105°C temperature range. Housing is black, with a green contact insulator, and the component is UL94 V-0 flammability rated and RoHS compliant. Stackable design with solder termination and 4um plating thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 215308-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Depth | 5.06mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 104 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215308-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
