
This 16-contact female shrouded header features a glass-filled polyester insulator and a maximum operating temperature of 125°C. The connector is rated for 750VAC and has a commercial reliability level. It is designed for through-hole mounting and has a plating thickness of 98μ. The UL flammability code is 94V-0, indicating compliance with safety standards.
TE Connectivity 215308-8 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 98u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 215308-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.