
2.54mm pitch shrouded header receptacle, featuring 3 positions and 2 rows for board-to-board applications. This straight, through-hole mount component offers a 3A current rating with gold-plated bronze contacts for reliable mating. Constructed with green glass insulation and a black housing, it operates within a -65°C to 125°C temperature range and is UL94 V-0 flammability rated. Designed for vertical PCB mounting, it includes PCB mount retention and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 215309-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 215309-3 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.06mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.5mm |
| Housing Color | Black |
| Insulation Color | Green |
| Insulation Material | Glass |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Board |
| Number of Contacts | 6 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215309-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.