
Vertical 4-position, 2-row female socket header for board-to-board applications. Features 3A contact current rating with tin-plated bronze contacts and 4µm tin/lead plating. Insulation material is PBT with a 8.5mm height and 2.54mm pitch. Through-hole mounting with vertical PCB mounting orientation and solder termination. Operating temperature range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 215310-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 376 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 4um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215310-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.