
Solderless LED socket featuring a female, right-angle configuration with a latch for secure connection. This component utilizes a copper alloy contact material with gold plating, rated for 1.5A current and 40V maximum voltage. It accommodates one LED and two contacts with a 4mm pitch, designed for SMD/SMT termination. Operating within a temperature range of -40°C to 105°C, this polybutylene-insulated socket is lead-free and ELV compliant.
Sign in to ask questions about the TE Connectivity 2154235-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2154235-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 35.85mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 40V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LUMAWISE |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| Width | 29.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2154235-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
