
96-position, 3-row male header for board-to-board connectivity. Features a 2.54mm pitch and right-angle mounting with press-fit termination. Rated for 1.5A contact current, with gold-plated bronze contacts and a polyester insulation material. Operates across a -55°C to 125°C temperature range and offers 400 mating cycles. Compliant with DIN and IEC standards, and UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 215605-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 215605-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.72mm |
| DIN Conformance | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| IEC Conformance | Yes |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 93.7mm |
| Manufacturer Series | 215605 |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Rows Loaded | 3 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 26 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215605-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
