
This Eurocard backplane connector features 96 positions, a maximum operating temperature of 125°C, and a maximum voltage rating of 250V AC. It is designed for through hole mounting and is lead free. The connector is made with a bronze contact material and gold plating, and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 1080 pieces.
TE Connectivity 215614-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215614-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
