TE Connectivity's 2157413-2 is a 1-port crimp RF connector with a polytetrafluoroethylene insulator and a maximum operating temperature of 125°C. It has a minimum operating temperature of -65°C and a dielectric withstanding voltage of 2100VAC. The connector is designed for commercial reliability and features a straight mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2157413-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2157413 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2157413-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.