
RJ11 Receptacle, 6 Position, 6 Contact, Single Element, Right Angle, Thru-Hole mounting. Features 1.5A current rating, 150V voltage rating, and Gold plated Bronze contacts. Designed for signal applications with a 2.54mm pitch and 1.27mm contact pitch. Operates within a -40°C to 70°C temperature range, with UL94 V-0 flammability rating. Packaged in Tape and Reel.
TE Connectivity 215876-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.1mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.126inch |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215876-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
