
Right angle RJ45 connector, female, 8 positions, 8 loaded contacts, 1 port, 1 element configuration, 1 row, 1.02mm pitch, signal circuit application, bronze contacts with nickel plating, 1.5A current rating, 150V AC max voltage. Features a black housing, UL94 V-0 flammability rating, and lead-free construction. Designed for through-hole PCB mounting with a 1.6mm PCB thickness compatibility and 3mm tail length.
TE Connectivity 215877-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Depth | 18.1mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215877-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
