
Right-angle, female RJ45 connector with 8 positions and 8 contacts. Features bronze contacts with gold plating, a black housing, and a single element configuration. Rated for 150V AC, operating between -40°C and 70°C, with UL94 V-0 flammability. Designed for through-hole mounting on 1.6mm PCBs, with a 2.54mm pitch and tail length. Packaged in trays of 700 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 215878-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 215878-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215878-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
