
48-position, 3-row right-angle backplane connector with 5.08mm pitch. Features gold/tin/lead plated bronze contacts, 0.114-inch contact post length, and 6.1mm tail length. Designed for through-hole mounting with a 1.6mm PCB thickness capability. Operates within a -55°C to 125°C temperature range, boasting UL94 V-0 flammability rating and RoHS/ELV compliance. Housing is grey glass-filled material.
Sign in to ask questions about the TE Connectivity 216040-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 216040-1 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.114inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 21.8mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 93.8mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 5.08mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 6.1mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216040-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
