
48-contact male right-angle two-part Eurocard connector with press-fit termination. Features a 2.54mm pitch and 3 rows of 16 contacts each, designed for signal applications. Offers a 1.5A contact current rating, gold-plated bronze contacts, and a 3.1mm contact post length. Operates within a -55°C to 125°C temperature range and has a 250V AC maximum voltage rating. Constructed with a grey polyester insulation material and a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 216398-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 216398-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 4.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216398-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
