
This 30-contact, 3-row through-hole header features a grey housing and a 0.2inch pitch. It is made with a bronze contact material and has a gold plating. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 960 units per tray.
TE Connectivity 216520-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 94.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216520-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.