
Modular PCB jack for signal applications, featuring 8 positions and 8 contacts with gold-plated bronze contacts. This unshielded, female connector offers a straight, vertical orientation for PCB mounting and a 2.54mm pitch. Constructed from black polyester, it operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 150V AC. The component is RoHS compliant and designed for solder termination.
TE Connectivity 216550-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Polyester |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.122inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216550-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.