
Modular Ethernet connector featuring 6 positions and 6 contacts with gold-plated bronze contacts. This vertical, male connector offers user-selectable direction and a single element configuration. Designed for 1.6mm PCB thickness with a 2.54mm pitch, it operates within a -40°C to 70°C temperature range and is RoHS compliant. The black housing has a UL94 HB flammability rating.
TE Connectivity 216564-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.122inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216564-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
