
RJ45 connector, 8 positions, 8 contacts, 1 port, 2.54mm pitch, vertical orientation, through-hole mounting. Features bronze contacts with gold plating, UL94 V-0 flammability rating, and black housing. Operates within a temperature range of -40°C to 70°C, with a tail length of 0.122 inches. Supplied in a tray package of 600 units, this connector is RoHS and ELV compliant.
TE Connectivity 216566-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.122inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216566-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.