Conn Telephone/Telecom F 8 POS Solder ST Thru-Hole 8 Terminal 1 Port T/R
TE Connectivity 216566-3 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 216566-3 to view detailed technical specifications.
No datasheet is available for this part.