This 7-pin male D-subminiature connector features a glass filled nylon insulator and commercial reliability. It has a straight mounting style and a black insulator color. The connector is designed for use in standard and high-density applications.
Sign in to ask questions about the TE Connectivity 216595-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 216595-1 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 216595 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 216595-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.