
2-position, single-row right-angle shrouded header receptacle with a 2.54mm lead pitch. Features gold, tin, matte plated bronze female contacts with a 3A current rating and 3.2mm contact post length. Housing is black, UL94 V-0 flammability rated, and operates between -65°C and 125°C. Designed for through-hole mounting on 1.6mm PCBs, this stackable component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 216602-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 216602-2 technical specifications.
| Color | Green |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.2mm |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216602-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.