3-position, single-row right-angle shrouded header receptacle with a 2.54mm pitch. Features female socket contacts made of bronze with gold mating finish and gold, tin, matte plating. Rated for 3A current, operating temperature range of -65°C to 125°C, and UL94 V-0 flammability. Through-hole, board-mounted with a 3.2mm contact post length and 3.2mm tail length. Housing is black with green insulation material (glass).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 216602-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.2mm |
| Housing Color | Black |
| Insulation Color | Green |
| Insulation Material | Glass |
| Lead Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Board |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 175 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216602-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.