
Right-angle shrouded header receptacle with 7 positions and a 2.54mm pitch. Features gold-plated bronze contacts with a 3A current rating, a 3.2mm contact post length, and tin plating. The black housing is UL94 V-0 flammability rated, operating from -65°C to 125°C. Designed for through-hole mounting on 1.6mm PCBs, this stackable component offers a 3.2mm tail length and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 216602-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 3.2mm |
| Housing Color | Black |
| Lead Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 119 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Series | AMPMODU HV 190 |
| Stackable | Yes |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216602-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.