
Conn RJ-11 F 4 POS 1.02mm IDT ST Panel Mount 4 Terminal 1 Port Cat 3 Box/Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 216780-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Housing Color | Clear |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216780-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.