
This 8-position modular I/O connector features a shielded design and IDC termination. It is manufactured by TE Connectivity and has a black housing color. The connector is RoHS compliant and has a flammability rating of UL94 HB. It is available in a package quantity of 500 and is shipped in a box. The connector has a length of 22mm and is designed for panel mount applications.
TE Connectivity 216811-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Length | 22mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216811-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.