TE Connectivity 2169315-2 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Finish | Electroless Nickel |
| Product Length | 36.45mm |
| Mounting | Adhesive |
| Product Depth | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2169315-2 to view detailed technical specifications.
No datasheet is available for this part.