This 60-contact, 6-port RJ11 modular connector features a right-angle body orientation and press-fit termination method. It is designed for through-hole mounting and has a terminal pitch of 1.6mm. The connector is suitable for use in a variety of applications, including networking and telecommunications.
TE Connectivity 2170305-1 technical specifications.
| Type | SFP |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 1.6mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 60 |
| Number of Ports | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.