Conn SFP+ RCP 40 POS Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
TE Connectivity 2170409-5 technical specifications.
| Type | SFP+ |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.