
The TE Connectivity LUMAWISE series LED mount features a copper alloy contact material with gold plating. It is compliant with ELV regulations and is lead-free. The mount has a diameter of 16.3mm and a length of 28mm, with a width of 44.1mm. It is designed for panel mounting and is available in a 35-pack quantity, packaged in a tray.
Sign in to ask questions about the TE Connectivity 2174024-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2174024-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Diameter | 16.3mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 28mm |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LUMAWISE |
| Termination | Screw |
| Width | 44.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2174024-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
