This 7-contact circular connector features a SKT contact gender and a straight body orientation. It is designed for panel mount applications and has a maximum operating temperature range of -55 to 150°C. The connector is rated for 200VAC and 2A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| Max Current Rating | 2/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |