The TE Connectivity 2174208-3 is a 7-contact SKT circular connector with a straight body orientation and solder termination method. It is designed for panel mounting and features a maximum operating temperature range of -55°C to 150°C. The connector has a maximum voltage rating of 200VAC and a maximum current rating of 2A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| Max Current Rating | 2/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |