Conn Bus Bar Connector PL Solder SMD
TE Connectivity 2178411-1 technical specifications.
| Type | Busbar Connector |
| Gender | PL |
| Termination Method | Solder |
| Mounting | Surface Mount |
| Max Current Rating | 170/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2178411-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.