The 125V 2foot NECTOR S Cable Assembly is a bulk-packaged cable assembly with white color and female gender. It features plug and power connector type A and wire leads connector type B. The assembly is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in Cat5e, Cat6, and Cat7 applications.
Sign in to ask questions about the TE Connectivity 2181196-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2181196-1 technical specifications.
| Color | White |
| Connector Type A | Plug, Power |
| Connector Type B | Wire Leads |
| Gender | Female |
| Length | 2foot |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2181196-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
